345-005-541-602

Heilind Number:EDA345-005-541-602
Manufacturer:EDAC
Manufacturer Number:345-005-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-602

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features five positions and a single row layout, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.