345-005-541-604

Heilind Number:EDA345-005-541-604
Manufacturer:EDAC
Manufacturer Number:345-005-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring five positions in a single row, this component offers seamless connectivity for your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector is designed for precise and secure connections. Its straight mount orientation allows for easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your PCB connectivity needs.