345-005-541-607

Heilind Number:EDA345-005-541-607
Manufacturer:EDAC
Manufacturer Number:345-005-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-607

Detailed Description

Enhance connectivity within your electronic devices with this reliable and efficient Green Board to Board PCB Connector. Featuring five positions in a single row, it offers seamless integration for streamlined circuitry. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures high performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for optimal functionality in your electronic projects.