345-005-541-608

Heilind Number:EDA345-005-541-608
Manufacturer:EDAC
Manufacturer Number:345-005-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with five positions for optimal functionality. The connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With copper alloy contacts, it guarantees efficient power transmission, while its .1-inch pitch and .2-inch row spacing allow for precise PCB mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your system with this essential component for secure and stable board-to-board connections.