345-005-541-612

Heilind Number:EDA345-005-541-612
Manufacturer:EDAC
Manufacturer Number:345-005-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features five positions with a .1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliability and longevity. With a straight mount orientation and compact design, it's ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your PCB assembly with this essential connector for optimal performance.