345-005-542-101

Heilind Number:EDA345-005-542-101
Manufacturer:EDAC
Manufacturer Number:345-005-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-101

Detailed Description

Enhance the connectivity of your electronic devices with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a single row design and five positions, it offers seamless integration for your PCBs. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs effectively.