345-005-542-104

Heilind Number:EDA345-005-542-104
Manufacturer:EDAC
Manufacturer Number:345-005-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-104

Detailed Description

Enhance connectivity within your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this green connector offers easy and secure mounting in a straight orientation. Upgrade your electronic systems with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors.