345-005-542-107

Heilind Number:EDA345-005-542-107
Manufacturer:EDAC
Manufacturer Number:345-005-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row layout, perfect for streamlining your PCB assembly process. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial and commercial settings. Trust in its quality and efficiency to optimize your electronic systems.