345-005-542-112

Heilind Number:EDA345-005-542-112
Manufacturer:EDAC
Manufacturer Number:345-005-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a green UL 94V-0 Thermoplastic Polyester housing for durability. With a 3A amperage, it ensures reliable power transmission, while the copper alloy contact material guarantees efficient conductivity. The connector offers 5 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector to deliver dependable and secure connections for your electronic devices.