345-005-542-402

Heilind Number:EDA345-005-542-402
Manufacturer:EDAC
Manufacturer Number:345-005-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-402

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board To Board PCB Connector. Designed for seamless integration, it offers optimal performance in a variety of applications. With five positions and a single row layout, it ensures smooth data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Featuring copper alloy contacts and a .1-inch pitch, it enables secure and stable connections. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.