345-005-542-403

Heilind Number:EDA345-005-542-403
Manufacturer:EDAC
Manufacturer Number:345-005-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector to streamline your electronic assemblies with ease and efficiency.