345-005-542-404

Heilind Number:EDA345-005-542-404
Manufacturer:EDAC
Manufacturer Number:345-005-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Featuring a sleek design with a single row of 5 positions, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on PCBs. Its straight mount orientation and vibrant green color make it easy to identify and integrate into your setup. Upgrade your connections with this essential component, perfect for a wide range of electronic applications.