345-005-542-408

Heilind Number:EDA345-005-542-408
Manufacturer:EDAC
Manufacturer Number:345-005-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-408

Detailed Description

Enhance your PCB connections with this high-performance, five-position board-to-board connector. Designed for seamless integration, this connector features a rugged UL 94V-0 thermoplastic polyester housing, ensuring durability in diverse operating environments. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where secure and efficient PCB connections are essential. Upgrade your setup with this essential component, perfect for various electronics projects.