345-005-542-412

Heilind Number:EDA345-005-542-412
Manufacturer:EDAC
Manufacturer Number:345-005-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-412

Detailed Description

Enhance your PCB connectivity with this reliable and versatile card edge connector. Designed for seamless integration, it features five positions in a single row, with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a practical choice for your electronic projects. Upgrade your connectivity solutions with this high-performance board-to-board connector.