345-005-542-458

Heilind Number:EDA345-005-542-458
Manufacturer:EDAC
Manufacturer Number:345-005-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-458

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a single row with five positions, offering seamless integration for your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic assemblies. Explore our range of connectors for more options to suit your project needs.