345-005-542-478

Heilind Number:EDA345-005-542-478
Manufacturer:EDAC
Manufacturer Number:345-005-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-478

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek green. Designed for seamless integration, this connector features a single row layout with five positions, offering reliable performance for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures long-lasting durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board assembly with this essential connector.