345-005-542-602

Heilind Number:EDA345-005-542-602
Manufacturer:EDAC
Manufacturer Number:345-005-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-602

Detailed Description

Enhance connectivity on your circuit board with this sleek Green Card Edge Connector. Designed for seamless integration, it features 5 positions with a single row layout, allowing for efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.