345-005-542-603

Heilind Number:EDA345-005-542-603
Manufacturer:EDAC
Manufacturer Number:345-005-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-603

Detailed Description

Enhance your connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features five positions in a single row, allowing for streamlined data transfer. Its rugged UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic setup.