345-005-542-604

Heilind Number:EDA345-005-542-604
Manufacturer:EDAC
Manufacturer Number:345-005-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-604

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a 1-row layout with 5 positions, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. The sleek green design adds a touch of style while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore the endless possibilities of connectivity with this essential component.