345-005-542-607

Heilind Number:EDA345-005-542-607
Manufacturer:EDAC
Manufacturer Number:345-005-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five positions in a single row, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Upgrade your connectivity solutions with this green-colored connector that guarantees both performance and durability.