345-005-542-608

Heilind Number:EDA345-005-542-608
Manufacturer:EDAC
Manufacturer Number:345-005-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-608

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board PCB Connector. Featuring a single row design with five positions, it ensures efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration into your circuit configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.