345-005-542-612

Heilind Number:EDA345-005-542-612
Manufacturer:EDAC
Manufacturer Number:345-005-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your connectivity game with this essential component.