345-005-542-658

Heilind Number:EDA345-005-542-658
Manufacturer:EDAC
Manufacturer Number:345-005-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design make installation easy. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.