345-005-544-101

Heilind Number:EDA345-005-544-101
Manufacturer:EDAC
Manufacturer Number:345-005-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in any application. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your setup with this essential component for optimal signal transmission.