345-005-544-108

Heilind Number:EDA345-005-544-108
Manufacturer:EDAC
Manufacturer Number:345-005-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this reliable and versatile connector.