345-005-544-403

Heilind Number:EDA345-005-544-403
Manufacturer:EDAC
Manufacturer Number:345-005-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power and data transmission. With a straight mount orientation and a compact design, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the 3 A amperage and 5 positions cater to diverse connectivity needs. Enjoy easy installation with a pitch of .1 in and row spacing of .2 in, accommodating precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, consumer electronics, and more. Elevate your PCB connections with this essential component.