345-005-544-404

Heilind Number:EDA345-005-544-404
Manufacturer:EDAC
Manufacturer Number:345-005-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its copper alloy contacts provide efficient power transmission, while the 5 positions and 1 row configuration offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.