345-005-544-407

Heilind Number:EDA345-005-544-407
Manufacturer:EDAC
Manufacturer Number:345-005-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-407

Detailed Description

Enhance your board-to-board connections with our high-quality Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with five positions, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various environments. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. Whether you're assembling PCBs or electronic devices, this connector, operating efficiently in temperatures ranging from -40 to 105°C, is the perfect solution for your connectivity needs. Upgrade your setup with this essential component for seamless data transfer and power distribution.