345-005-544-412

Heilind Number:EDA345-005-544-412
Manufacturer:EDAC
Manufacturer Number:345-005-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-412

Detailed Description

Enhance your PCB connectivity with this high-quality Green Card Edge Connector. Featuring a single row design with 5 positions, it ensures efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Designed for straight mount orientation, this connector is a versatile solution for your connectivity needs. Ideal for a range of applications, it's a must-have component for your electronic projects.