345-005-544-458

Heilind Number:EDA345-005-544-458
Manufacturer:EDAC
Manufacturer Number:345-005-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers 5 positions with a single row layout and a pitch of .1 inch for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in varied environments. The copper alloy contact material ensures efficient power transmission, with a low amperage rating of 3A. With a straight mount orientation and a compact structure, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronic projects requiring secure and efficient PCB connections. Upgrade your setup today and experience enhanced connectivity like never before.