345-005-544-602

Heilind Number:EDA345-005-544-602
Manufacturer:EDAC
Manufacturer Number:345-005-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-602

Detailed Description

Enhance your PCB connectivity with our versatile 5-position board-to-board connector. Crafted from durable UL 94V-0 thermoplastic polyester, this green connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105°C. Each row features a .1-inch pitch and .2-inch row spacing, allowing for seamless integration into your PCB layout. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating for optimal performance. Whether you're designing for industrial machinery or consumer electronics, this straight-mount connector offers a secure and efficient solution for your connectivity needs. Trust in our high-quality components to deliver seamless signal transmission and durability in every application.