345-005-544-658

Heilind Number:EDA345-005-544-658
Manufacturer:EDAC
Manufacturer Number:345-005-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-544-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality PCB connector, featuring five positions for seamless board-to-board integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient linking between components. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your system's connectivity with this essential component.