345-005-558-102

Heilind Number:EDA345-005-558-102
Manufacturer:EDAC
Manufacturer Number:345-005-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-102

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a right-angle mount orientation, it offers flexibility in installation. The copper alloy contact material and 5 positions guarantee reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this essential connector for seamless and secure connections.