345-005-558-103

Heilind Number:EDA345-005-558-103
Manufacturer:EDAC
Manufacturer Number:345-005-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-103

Detailed Description

Enhance your PCB connection setup with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a convenient right angle mount orientation, it offers easy installation in tight spaces. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With five positions and a pitch of .1 inches, it allows for efficient and secure connections. Upgrade your connectivity solution with this essential component.