345-005-558-107

Heilind Number:EDA345-005-558-107
Manufacturer:EDAC
Manufacturer Number:345-005-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with five positions and a .1-inch pitch for precise alignment. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless data transmission.