345-005-558-112

Heilind Number:EDA345-005-558-112
Manufacturer:EDAC
Manufacturer Number:345-005-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable signal transmission. With a compact pitch of .1 inches and a single row layout, it offers five positions for streamlined connections. The right-angle mount orientation ensures easy installation, while its broad operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Perfect for demanding applications, this connector guarantees exceptional performance and longevity. Elevate your electronics projects with this essential component.