345-005-558-158

Heilind Number:EDA345-005-558-158
Manufacturer:EDAC
Manufacturer Number:345-005-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-158

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring efficient signal transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. The right-angle mount orientation offers flexibility in installation, while the compact pitch of 0.1 inches and row spacing of 0.2 inches optimize space utilization on your board. With a low operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential connector, a perfect fit for various projects in the industrial, automotive, and consumer electronics sectors.