345-005-558-178

Heilind Number:EDA345-005-558-178
Manufacturer:EDAC
Manufacturer Number:345-005-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-178

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a right-angle mount orientation, optimizing space and ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments.Upgrade your PCB connections with this essential component.