345-005-558-402

Heilind Number:EDA345-005-558-402
Manufacturer:EDAC
Manufacturer Number:345-005-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a .1-inch pitch and a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various environments, from -40 to 105°C. With a right-angle mount orientation and .2-inch row spacing, it offers flexibility in installation. Perfect for demanding applications, this green connector is a must-have component for your electronic projects. Elevate your connectivity experience with this essential technology.