345-005-558-403

Heilind Number:EDA345-005-558-403
Manufacturer:EDAC
Manufacturer Number:345-005-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.