345-005-558-404

Heilind Number:EDA345-005-558-404
Manufacturer:EDAC
Manufacturer Number:345-005-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-404

Detailed Description

Enhance your PCB connectivity with this durable Green Board To Board Card Edge Connector. Designed for optimal performance, it features a single row layout with five positions, ensuring seamless integration into your circuitry. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, this connector provides efficient power delivery with an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, from industrial settings to consumer electronics. Upgrade your system with this essential component for secure and high-speed data transmission.