345-005-558-408

Heilind Number:EDA345-005-558-408
Manufacturer:EDAC
Manufacturer Number:345-005-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-408

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, a reliable and efficient solution for seamless circuit integration. Designed for optimal performance, this connector features a single row layout with five positions and a .1-inch pitch, ensuring secure and precise connections. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees long-lasting durability and efficient conductivity. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this high-quality PCB connector, essential for seamless data transmission.