345-005-558-412

Heilind Number:EDA345-005-558-412
Manufacturer:EDAC
Manufacturer Number:345-005-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design and crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable power delivery at an amperage of 3 A. The copper alloy contact material guarantees optimal conductivity, while the single row configuration with five positions offers seamless compatibility. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Designed for versatility, its right-angle mount orientation saves space and allows for efficient cable management. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Elevate your connectivity game with this essential component.