345-005-558-458

Heilind Number:EDA345-005-558-458
Manufacturer:EDAC
Manufacturer Number:345-005-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-458

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and a 0.1-inch pitch, it offers precise and secure connections across 5 positions. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and compact dimensions make it suitable for space-restricted PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic projects. Elevate your design with this essential connector, perfect for professionals and hobbyists alike.