345-005-558-478

Heilind Number:EDA345-005-558-478
Manufacturer:EDAC
Manufacturer Number:345-005-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-478

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring five positions and a single row layout, this connector offers efficient and reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, it facilitates easy and space-saving installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this high-performance connector, perfect for applications in telecommunications, automotive, and beyond.