345-005-558-603

Heilind Number:EDA345-005-558-603
Manufacturer:EDAC
Manufacturer Number:345-005-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features a single row with five positions, offering optimal efficiency for your electronic projects. The right-angle mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector provides reliable power delivery with an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.