345-005-558-604

Heilind Number:EDA345-005-558-604
Manufacturer:EDAC
Manufacturer Number:345-005-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features five positions with a compact row spacing of 0.2 inches, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts offer reliable conductivity while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your design with this essential component.