345-005-558-607

Heilind Number:EDA345-005-558-607
Manufacturer:EDAC
Manufacturer Number:345-005-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-607

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable, long-lasting use. With five positions in a single row and a compact pitch of .1 inches, it offers efficient space utilization on your circuit board. Crafted with copper alloy contacts, it guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.