345-005-558-658

Heilind Number:EDA345-005-558-658
Manufacturer:EDAC
Manufacturer Number:345-005-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality PCB connector. Designed for seamless board-to-board connections, it features five positions with a .1-inch pitch and a single row layout, ensuring precise alignment. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, this connector ensures reliable power transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.