345-005-558-688

Heilind Number:EDA345-005-558-688
Manufacturer:EDAC
Manufacturer Number:345-005-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-558-688

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row of 5 positions spaced at .1 inches, ensuring secure and efficient data transmission. The right angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105 °C, it's suitable for a variety of industrial applications. Upgrade your electronics with this reliable green connector.